Part Details for 10-02402 by Tensility International Corp
Overview of 10-02402 by Tensility International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-02402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1345-ND
|
DigiKey | CBL ASSY BARREL JACK TO SAE 3' Min Qty: 700 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7179 | Buy Now |
DISTI #
V99:2348_17607066
|
Arrow Electronics | 10-02402 Tensility International Cable Assembly DC Power 0.915m SAE Connector Jack 2 to 2POS 16AWG - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1733 | Americas - 500 |
|
$1.2830 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1200 / $16.7600 | Buy Now |