There are no models available for this part yet.
Overview of 10-02774 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10027747-11110TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . | |
10027747-11010TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . | |
10027747-11210TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . |
Price & Stock for 10-02774 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-02774-ND
|
DigiKey | CBL ASSY 2.1MM JACK-PLUG FLAT 3' Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5106 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $8.8700 | Buy Now |