Part Details for 10-03202 by Tensility International Corp
Overview of 10-03202 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1590-ND
|
DigiKey | CBL ASSEM 3.5MM 3CON M-F 3M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
44 In Stock |
|
$10.1696 / $11.9300 | Buy Now |
|
Onlinecomponents.com | Cable - 3000 mm - 3.5 mm 3C 50-00396 audio plug to 3.5 mm 3C 50-00039 audio jack - 28 AWG - 30-00177 RoHS: Compliant | 0 |
|
$6.6600 / $13.9000 | Buy Now |