Part Details for 10-03866 by Tensility International Corp
Overview of 10-03866 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-10-03866-ND
|
DigiKey | CBL ASSY 1.35MM JACK-CBL FLAT 1' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1061 In Stock |
|
$3.1487 / $5.4300 | Buy Now |
|
Onlinecomponents.com | Cable - 1 foot (30.5cm) - 3.5x1.35 mm 50-00637 DC panel mount jack to stripped and tinned - 24 AWG - 30-00804 | 0 |
|
$2.7900 / $4.2300 | Buy Now |