Part Details for 10-03980 by Tensility International Corp
Overview of 10-03980 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-22-33E-50.203980 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-22-33E-50.203980 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 10-03980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-10-03980-ND
|
DigiKey | CIRC CBL 8POS PLUG 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$45.0256 / $55.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.3900 / $110.6400 | Buy Now |