Part Details for 10-03985 by Tensility International Corp
Overview of 10-03985 by Tensility International Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10039851-111LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 6 Column, 54 Position, 2.00mm (0.079in) Pitch | |
10039851-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Header. |
Price & Stock for 10-03985
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-10-03985-ND
|
DigiKey | CIRC CBL 8POS PLUG 32.8' Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.8045 | Buy Now |