Part Details for 10-042622-07S by Amphenol Industrial Operations
Overview of 10-042622-07S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-042622-07S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8693
|
Newark | Circular Mil Spec Connector Er 1C 1#0 Skt Plug |Amphenol Industrial 10-042622-07S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$199.3500 / $207.0100 | Buy Now |
DISTI #
2266-10-042622-07S-ND
|
DigiKey | Circular MIL Spec Connector ER 1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$182.5500 / $189.5700 | Buy Now |
DISTI #
339-10-042622-07S-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.1192 | Buy Now |
DISTI #
73317323
|
RS | Connector, PLUG | Amphenol Industrial 10-042622-07S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$310.5600 | RFQ |
DISTI #
AMI10-042622-07S
|
Heilind Electronics | Solder Plug, OD | Americas - 0 in Stock |
|
$125.0751 / $152.1747 | Buy Now |
|
Onlinecomponents.com |
5 Partner Stock |
|
$152.1700 / $463.1000 | Buy Now | |
DISTI #
AMI10-042622-07S
|
Interstate Connecting Components | Solder Plug, OD | 0 |
|
$125.0751 / $152.1747 | Buy Now |
|
Master Electronics |
5 Partner Stock |
|
$152.1700 / $463.1000 | Buy Now |