There are no models available for this part yet.
Overview of 10-04521 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-045210RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tape and Reel. | |
70452-1310LF | Amphenol Communications Solutions | 4 Row Signal Header, 120 Position, Straight, Press-Fit, Wide body | |
70452-1302LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 120 Position, Straight, Press-Fit, Wide body. |
Price & Stock for 10-04521 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
839-10-04521-ND
|
DigiKey | CIRC CBL 5POS PLUG TO RCPT 4.92' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
112 In Stock |
|
$14.0138 / $19.6200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4800 / $31.4500 | Buy Now |