Part Details for 10-06030-206 by MilesTek
Overview of 10-06030-206 by MilesTek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
XAL6060-302MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL6060-302MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 10-06030-206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2974
|
Newark | Data Bus Twinaxial, Plug, 3-Slot, Connector Type:Twinaxial, Connector Body Style:Straight Plug, Contact Gender:Pin, Polarity:-, Connector Mounting:Cable Mount, Product Range:- Rohs Compliant: Yes |Milestek 10-06030-206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$24.5100 | Buy Now |
Part Details for 10-06030-206
10-06030-206 CAD Models
10-06030-206 Part Data Attributes
|
10-06030-206
MilesTek
Buy Now
Datasheet
|
Compare Parts:
10-06030-206
MilesTek
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,SOLDER TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MILESTEK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MilesTek | |
Additional Feature | STANDARD: MIL-STD-1553B | |
Body Depth | 1.23 inch | |
Body Diameter | 0.56 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP SOLDER | |
Total Number of Contacts | 1 |