Part Details for 10-070500-028 by Amphenol Industrial Operations
Overview of 10-070500-028 by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-429070500LF | Amphenol Communications Solutions | BERGSTIK HDR DB SR TMT |
Price & Stock for 10-070500-028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N7268
|
Newark | Cap |Amphenol Industrial 10-070500-028 RoHS: Not Compliant Min Qty: 3410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
AI10-070500-028-ND
|
DigiKey | ER 28 CAP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$0.2200 / $0.3700 | Buy Now |
DISTI #
3937-10-070500-028-ND
|
DigiKey | ER 28 CAP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMM10-070500-028
|
Heilind Electronics | 97-121-428R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1888 / $0.2870 | Buy Now |
DISTI #
AMM10-070500-028
|
Interstate Connecting Components | 97-121-428R | 0 |
|
Buy Now |