Part Details for 10-087428-51S by Amphenol Industrial Operations
Overview of 10-087428-51S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-087428-51S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8694
|
Newark | Circular Mil Spec Connector Er 12C 12#12 Skt Recp |Amphenol Industrial 10-087428-51S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$208.4300 / $226.1600 | Buy Now |
DISTI #
2266-10-087428-51S-ND
|
DigiKey | Circular MIL Spec Connector ER 1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$190.8700 / $207.1000 | Buy Now |
DISTI #
AMI10-087428-51S
|
Heilind Electronics | Americas - 0 in Stock |
|
$400.8556 / $512.2045 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
14 Partner Stock |
|
$175.9800 / $207.2100 | Buy Now |
DISTI #
AMI10-087428-51S
|
Interstate Connecting Components | 0 |
|
$400.8556 / $512.2045 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
14 Partner Stock |
|
$175.9800 / $207.2100 | Buy Now |