10-10-1021
Description: Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug,

Overview of 10-10-1021 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2102-1N Rochester Electronics LLC 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16
PCV-0-102-10L Coilcraft Inc General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for 10-10-1021 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 90M3787
Newark Header Connector, pcb Mount, plug,2 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.7750
  • 10 $0.5950
  • 25 $0.5660
  • 50 $0.5380
  • 100 $0.5090
  • 250 $0.4970
$0.4970 / $0.7750 Buy Now
Onlinecomponents.com Conn Socket Strip RCP 2 POS 5.08mm Solder RA Thru-Hole KK® Tray RoHS: Compliant 16 Partner Stock
  • 1 $0.3731
  • 100 $0.3392
  • 500 $0.2856
  • 2,500 $0.2577
  • 5,000 $0.2344
  • 7,500 $0.2216
  • 25,000 $0.2081
  • 50,000 $0.2050
$0.2050 / $0.3731 Buy Now
Master Electronics Conn Socket Strip RCP 2 POS 5.08mm Solder RA Thru-Hole KK® Tray RoHS: Compliant 16 Partner Stock
  • 1 $0.3731
  • 100 $0.3392
  • 500 $0.2856
  • 2,500 $0.2577
  • 5,000 $0.2344
  • 7,500 $0.2216
  • 25,000 $0.2081
  • 50,000 $0.2050
$0.2050 / $0.3731 Buy Now

CAD Models for 10-10-1021 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10-10-1021 by Molex

10-10-1021
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Factory Lead Time
19 Weeks
Samacsys Manufacturer
Molex
Additional Feature
KK
Body Breadth
0.396 inch
Body Depth
0.453 inch
Body Length
0.4 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
2 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
Plating Thickness
100u inch
Reference Standard
UL, CSA
Terminal Length
0.17 inch
Terminal Pitch
5.08 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-2
Want to compare parts?
  1. 10-10-1021
    Molex
    Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug,
    VS

Related Parts for 10-10-1021

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10-10-1021 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10-10-1021 by Molex

Select Manufacturer
Which Manufacturer of 10-10-1021 would you like to use for your alert(s)?
  • Please alert me when 10-10-1021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10-10-1021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10-10-1021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10-10-1021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10-10-1021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10-10-1021 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: