Part Details for 10-101 by Grayhill Inc
Overview of 10-101 by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH7533-ND
|
DigiKey | SWITCH PUSH SPST-NC 1A 115V Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7408 | Buy Now |
DISTI #
10-101
|
Avnet Americas | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 10-101) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1130 / $13.9485 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$13.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$14.4300 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
65 Partner Stock |
|
$8.7100 / $16.4200 | Buy Now |
DISTI #
10-101
|
Avnet Americas | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 10-101) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1130 / $13.9485 | Buy Now |
DISTI #
10-101
|
Avnet Americas | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 10-101) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1130 / $13.9485 | Buy Now |
DISTI #
Grayhill 10-101
|
PEI Genesis | Pushbutton Switch | 65 |
|
Buy Now | |
DISTI #
000000000000030876
|
Sager | Pushbutton Switches SPST NC Blk Button Positive feel Min Qty: 25 | 0 |
|
$10.5600 / $15.2300 | Buy Now |
DISTI #
10-101
|
Avnet Abacus | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount (Alt: 10-101) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10-101
10-101 CAD Models
10-101 Part Data Attributes
|
10-101
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
10-101
Grayhill Inc
Pushbutton Switch, SPST, On-(off), Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.15 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 3.556 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | POSITIVE FEEL | |
Body Height | 16.97 mm | |
Body Length or Diameter | 20.32 mm | |
Bushing Length | 0.375 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 12.51 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.297 inch | |
Terminal Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |