Part Details for 10-101960-083 by Amphenol Industrial Operations
Overview of 10-101960-083 by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-101960-083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B2498
|
Newark | Protection Cap, Wall Mount Rcpt, Size 8, Accessory Type:Protection Cap, For Use With:Amphenol Pt, Sp, Ms/Pt Series Wall Mount Receptacle Connectors, Connector Body Material:Aluminum Body, Product Range:- Rohs Compliant: No |Amphenol Industrial 10-101960-083 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.1200 / $29.4800 | Buy Now |
DISTI #
10-101960-083-ND
|
DigiKey | CONN CAP #08 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7368 / $34.7500 | Buy Now |
DISTI #
AMM10-101960-083
|
Heilind Electronics | CAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories - Wall Receptacle Cap - Shell Size 8 - Olive Drab Cadmium. RoHS: Compliant |
4 In Stock |
|
$13.6000 / $43.6200 | Buy Now |
DISTI #
AMM10-101960-083
|
Interstate Connecting Components | CAP | 0 |
|
$16.1687 / $28.9200 | Buy Now |
|
Master Electronics | Connector Accessories - Wall Receptacle Cap - Shell Size 8 - Olive Drab Cadmium. RoHS: Compliant |
4 In Stock |
|
$13.6000 / $43.6200 | Buy Now |