Part Details for 10-107028-20P by Amphenol Corporation
Overview of 10-107028-20P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for 10-107028-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-107028-20P
|
Avnet Americas | - Bulk (Alt: 10-107028-20P) Min Qty: 2 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$661.9291 | Buy Now |
Part Details for 10-107028-20P
10-107028-20P CAD Models
10-107028-20P Part Data Attributes
|
10-107028-20P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-107028-20P
Amphenol Corporation
MIL Series Connector, 14 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-C-22992 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |