Part Details for 10-107216-6H by Amphenol Corporation
Overview of 10-107216-6H by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-110721650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for 10-107216-6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-107216-6H
|
Avnet Americas | Conn Heavy-Duty Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: 10-107216-6H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |