Part Details for 10-107218-10S by Amphenol Corporation
Overview of 10-107218-10S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-107218-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-107218-10S
|
Avnet Americas | - Bulk (Alt: 10-107218-10S) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$188.4000 / $420.5460 | Buy Now |
DISTI #
654-10-107218-10S
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$361.5100 | Order Now |
Part Details for 10-107218-10S
10-107218-10S CAD Models
10-107218-10S Part Data Attributes
|
10-107218-10S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-107218-10S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-22992 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 120 | |
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED HARD COAT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-10 |