Part Details for 10-107620-15P by Amphenol Corporation
Overview of 10-107620-15P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 10-107620-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-107620-15P
|
Avnet Americas | Conn Heavy-Duty Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 10-107620-15P) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$240.2000 / $536.1605 | Buy Now |
DISTI #
10-107620-15P
|
Avnet Americas | Conn Heavy-Duty Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 10-107620-15P) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-107620-15P
|
TTI | Circular MIL Spec Connector PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$223.1800 / $252.4300 | Buy Now |
Part Details for 10-107620-15P
10-107620-15P CAD Models
10-107620-15P Part Data Attributes
|
10-107620-15P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-107620-15P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-22992 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED HARD COAT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 20-15 |