Part Details for 10-107920-21P by Amphenol Corporation
Overview of 10-107920-21P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for 10-107920-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-107920-21P
|
Avnet Americas | Conn Heavy-Duty Circular PIN 9 POS Solder Cup ST Jam Nut 9 Terminal 1 Port - Bulk (Alt: 10-107920-21P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 10-107920-21P
10-107920-21P CAD Models
10-107920-21P Part Data Attributes
|
10-107920-21P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-107920-21P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-22992 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8,1 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 35 | |
Other Description | JAM NUT RECEPTACLE BOX MOUNT | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED HARD COAT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Unique Insert Number | 20-21 |