Part Details for 10-11-2124 by Molex
Overview of 10-11-2124 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-11-2124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H7680
|
Newark | 100 Kk Term Crp/Pol Rmp 94V-0 12Ckt |Molex 10-11-2124 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 | Buy Now |
DISTI #
0010112124
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 0010112124) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2917 | Buy Now |
DISTI #
538-10-11-2124
|
Mouser Electronics | Headers & Wire Housings 100 KK Term Crp/Pol Rmp 94V-0 12Ckt RoHS: Compliant | 11433 |
|
$0.2150 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$0.2720 / $0.3010 | Buy Now |
Part Details for 10-11-2124
10-11-2124 CAD Models
10-11-2124 Part Data Attributes
|
10-11-2124
Molex
Buy Now
Datasheet
|
Compare Parts:
10-11-2124
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10-11-2124
This table gives cross-reference parts and alternative options found for 10-11-2124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-11-2124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-172426-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 10-11-2124 vs 3-172426-2 |
DF1E-12S-2.5C(01) | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 10-11-2124 vs DF1E-12S-2.5C(01) |
3-175788-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 10-11-2124 vs 3-175788-2 |
51067-1204 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 10-11-2124 vs 51067-1204 |
1-172426-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 10-11-2124 vs 1-172426-2 |
22-01-4124 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 10-11-2124 vs 22-01-4124 |
1-1470201-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 10-11-2124 vs 1-1470201-2 |
9-172426-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 10-11-2124 vs 9-172426-2 |
0495171200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 10-11-2124 vs 0495171200 |
26-32-7122 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 10-11-2124 vs 26-32-7122 |