-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9177
|
Newark | Header Connector,cable Mount,plug,13 Contacts,skt,0.1 Pitch Rohs Compliant: Yes |Molex 10-11-2133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50781 |
|
$0.3850 / $0.5510 | Buy Now |
DISTI #
81AK5135
|
Newark | Kk 100 Housing Crimp Ramp 13 Ckt Rohs Compliant: Yes |Molex 10-11-2133 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 / $0.6340 | Buy Now |
DISTI #
538-10-11-2133
|
Mouser Electronics | Headers & Wire Housings KK100 13P HOUSING CRIMP RoHS: Compliant | 6630 |
|
$0.2810 / $0.7000 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch KK® Crimp Terminal Housing, High Pressure, 13 Circuits RoHS: Compliant |
50781 Partner Stock |
|
$0.2774 / $0.3764 | Buy Now |
DISTI #
16846057
|
Verical | Conn Housing RCP 13 POS 2.54mm Crimp ST Cable Mount White KK® Bag Min Qty: 169 Package Multiple: 1 | Americas - 25781 |
|
$0.2750 / $0.3700 | Buy Now |
DISTI #
66774916
|
Verical | Conn Housing RCP 13 POS 2.54mm Crimp ST Cable Mount White KK® Bag Min Qty: 169 Package Multiple: 1 | Americas - 25000 |
|
$0.3700 | Buy Now |
DISTI #
4252680
|
Farnell | PIN & SOCKET CONNECTOR HOUSINGS RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 14500 |
|
$0.4956 | Buy Now |
DISTI #
4003273
|
Farnell | KK 100 HOUSING CRIMP RAMP 13 CKT RoHS: Compliant Min Qty: 200 Lead time: 17 Weeks, 2 Days Container: Each | 0 |
|
$0.6017 | Buy Now |
|
Master Electronics | 2.54mm Pitch KK® Crimp Terminal Housing, High Pressure, 13 Circuits RoHS: Compliant |
50781 Partner Stock |
|
$0.2774 / $0.3764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-11-2133
Molex
Buy Now
Datasheet
|
Compare Parts:
10-11-2133
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.226 inch | |
Body Depth | 0.51 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .556 N |