Part Details for 10-13-1084 by Molex
Overview of 10-13-1084 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 10-13-1084
10-13-1084 CAD Models
10-13-1084 Part Data Attributes:
|
10-13-1084
Molex
Buy Now
Datasheet
|
Compare Parts:
10-13-1084
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for 10-13-1084
This table gives cross-reference parts and alternative options found for 10-13-1084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-13-1084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-18-2085 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal | Molex | 10-13-1084 vs 022-18-2085 |
51144-0809 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Receptacle | Molex | 10-13-1084 vs 51144-0809 |
95071-108 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 10-13-1084 vs 95071-108 |
A-7674-B8J561A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 10-13-1084 vs A-7674-B8J561A |
0009071089 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 10-13-1084 vs 0009071089 |
A-7674-B8J502A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 10-13-1084 vs A-7674-B8J502A |
G8270811311 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 10-13-1084 vs G8270811311 |
8614-10-8-1-YO-5 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 10-13-1084 vs 8614-10-8-1-YO-5 |
26-35-9080 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 10-13-1084 vs 26-35-9080 |
10022753-108LF | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 10-13-1084 vs 10022753-108LF |