Part Details for 10-14-A-0152-C-4-08-4-T by GCT Semiconductor Inc
Overview of 10-14-A-0152-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for 10-14-A-0152-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0509
|
Newark | Cable Assy, Ffc/Fpc, 14Pos, 1Mm, Wht Rohs Compliant: Yes |Gct 10-14-A-0152-C-4-08-4-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.5540 / $0.7850 | Buy Now |
DISTI #
2073-10-14-A-0152-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 14 CONTACTS, A TY Min Qty: 1 Lead time: 10 Weeks Container: Box |
500 In Stock |
|
$0.4437 / $0.8900 | Buy Now |
DISTI #
10-14-A-0152-C
|
TME | FFC cable, Cores: 14, Cable ph: 1mm, contacts on the same side Min Qty: 500 | 0 |
|
$0.4610 | RFQ |