Part Details for 10-14-D-0076-C-4-08-4-T by Global Connector Technology
Overview of 10-14-D-0076-C-4-08-4-T by Global Connector Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-14-D-0076-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-1014D0076C4084T
|
Mouser Electronics | FFC / FPC Jumper Cables 1mm Pitch FlatFlexCable, 14Contact, Conductor OppSide, Len76mm/3in, Tin Plt RoHS: Compliant | 500 |
|
$0.4020 / $0.8700 | Buy Now |
DISTI #
10-14-D-0076-C
|
TME | FFC cable, Cores: 14, Cable ph: 1mm, L: 76mm, 60V, Plating: tinned, 1A Min Qty: 1 | 498 |
|
$0.4260 / $0.6690 | Buy Now |