Part Details for 10-1518-10H by Aries Electronics Inc
Overview of 10-1518-10H by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 10-1518-10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-1518-10H-ND
|
DigiKey | CONN IC DIP SOCKET 10POS GOLD Min Qty: 417 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1514 | Buy Now |
DISTI #
535-10-1518-10H
|
Mouser Electronics | IC & Component Sockets DUAL ROW COLLET SOLDER TAIL 10 PINS RoHS: Compliant | 0 |
|
$1.0300 / $1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 218 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7860 / $1.3590 | Buy Now |
Part Details for 10-1518-10H
10-1518-10H CAD Models
10-1518-10H Part Data Attributes
|
10-1518-10H
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10-1518-10H
Aries Electronics Inc
IC Socket, DIP12, 10 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.5 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP12 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 10 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 10-1518-10H
This table gives cross-reference parts and alternative options found for 10-1518-10H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-1518-10H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-1518-10TLH | IC Socket, DIP12, 10 Contact(s) | Aries Electronics Inc | 10-1518-10H vs 10-1518-10TLH |