10-18-1036
Description: Rectangular Power Connector, 2 Contact(s), Female and Male, Solder Terminal, Socket,

Overview of 10-18-1036 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10369DSP#V0 Renesas Electronics Corporation Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
R5F10366DSP#V0 Renesas Electronics Corporation Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
R5F10367DSP#V0 Renesas Electronics Corporation Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs

Price & Stock for 10-18-1036 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 54H7825
Newark Header Connector, pcb Mount, plg/Rcp,3 Contacts, pin/Skt,0.198 Pitch, pc Tail Terminal, guide Slot |Molex 10-18-1036 RoHS: Not Compliant Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.0300
$1.0300 Buy Now
Onlinecomponents.com 2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 3 Circuits, 1 Female Terminal, 1 Male Terminal RoHS: Compliant 0
  • 413 $1.1400
  • 825 $0.9500
  • 1,650 $0.8600
  • 2,500 $0.8100
$0.8100 / $1.1400 Buy Now

CAD Models for 10-18-1036 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10-18-1036 by Molex

10-18-1036
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED, SHROUDED
Board Mounting Option
PEG
Body Breadth
0.33 inch
Body Depth
0.42 inch
Body Length
0.77 inch
Body/Shell Style
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE AND MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.198 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
CSA, UL
Terminal Length
0.17 inch
Terminal Pitch
5.0292 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 10-18-1036
    Molex
    Rectangular Power Connector, 2 Contact(s), Female and Male, Solder Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10-18-1036 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10-18-1036 by Molex

Select Manufacturer
Which Manufacturer of 10-18-1036 would you like to use for your alert(s)?
  • Please alert me when 10-18-1036 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10-18-1036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10-18-1036 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10-18-1036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10-18-1036.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10-18-1036 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: