-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4380
|
Newark | P&s Connectors 2.36Mm P&s 9 Ckt 9 Male Term. |Molex 10-18-1090 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 2909 |
|
$2.4000 / $2.6400 | Buy Now |
DISTI #
538-10-18-1090
|
Mouser Electronics | Pin & Socket Connectors 2.36MM PIN & SOCKET 9 CKT 9 Male Term. RoHS: Compliant | 309 |
|
$1.8100 / $4.2200 | Buy Now |
DISTI #
71453598
|
RS | 093 Shrd Pin Skt Hdrs 9Ckt | Molex Incorporated 10-18-1090 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $3.6400 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 9 POS 5.03mm Solder ST Thru-Hole Bag RoHS: Compliant |
2909 Partner Stock |
|
$1.3900 / $2.1000 | Buy Now |
DISTI #
10-18-1090
|
TTI | Pin & Socket Connectors 2.36MM PIN & SOCKET 9 CKT 9 Male Term. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2524 In Stock |
|
Buy Now | |
DISTI #
Molex 10-18-1090
|
PEI Genesis | REC PR Conn 9 contSol TermSok | 0 |
|
Buy Now | |
DISTI #
SMC-10-18-1090
|
Sensible Micro Corporation | Molex RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 4 |
|
$1.3680 / $1.6245 | RFQ |
|
Master Electronics | Conn Shrouded Header HDR 9 POS 5.03mm Solder ST Thru-Hole Bag RoHS: Compliant |
2909 Partner Stock |
|
$1.3900 / $2.1000 | Buy Now |
DISTI #
10150676
|
TestEquity LLC | Molex 10-18-1090 2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits, 9 Male Terminals | 2909 |
|
$2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-18-1090
Molex
Buy Now
Datasheet
|
Compare Parts:
10-18-1090
Molex
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.73 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.77 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 5.0292 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |