Part Details for 10-19-D-0127-C-4-08-4-T by GCT Semiconductor Inc
Overview of 10-19-D-0127-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701275EABG-C#AC6 | Renesas Electronics Corporation | Microcontroller with G3MH CPU Core Ideal for HEV / EV Motor Control | |
R7F701278EAFP#AC6 | Renesas Electronics Corporation | Microcontroller with G3MH CPU Core Ideal for HEV / EV Motor Control |
Price & Stock for 10-19-D-0127-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2073-10-19-D-0127-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 19 CONTACTS, D TY Min Qty: 1000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5349 | Buy Now |
DISTI #
10-19-D-0127-C
|
TME | FFC cable, Cores: 19, Cable ph: 1mm, L: 127mm, 60V, Plating: tinned Min Qty: 1000 | 0 |
|
$0.4960 | RFQ |