Part Details for 10-194028-21P by Amphenol Corporation
Overview of 10-194028-21P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 10-194028-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-194028-21P
|
Avnet Americas | - Bulk (Alt: 10-194028-21P) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$399.7375 / $892.1955 | Buy Now |
DISTI #
10-194028-21P
|
Avnet Americas | - Bulk (Alt: 10-194028-21P) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$399.7375 / $892.1955 | Buy Now |
Part Details for 10-194028-21P
10-194028-21P CAD Models
10-194028-21P Part Data Attributes:
|
10-194028-21P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-194028-21P
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-22992, COMPATIBLE CONTACT: 10-36982-3 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |