Part Details for 10-194032-7K by Amphenol Corporation
Overview of 10-194032-7K by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-320LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 9P 16S Vertical Receptacle. | |
51940-324LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S 3ACP Vertical Receptacle. | |
51940-327LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 64S Vertical Receptacle. |
Price & Stock for 10-194032-7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-194032-7K
|
Avnet Americas | Conn MIL-C-22992 Circular PIN 35 POS Solder ST Wall Mount 35 Terminal 1 Port - Bulk (Alt: 10-194032-7K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 10-194032-7K
10-194032-7K CAD Models
10-194032-7K Part Data Attributes
|
10-194032-7K
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-194032-7K
Amphenol Corporation
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-22992, COMPATIBLE CONTACTS: 10-36982-3; 10-36982-5 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |