10-194332-7N
Amphenol Corporation
Description: MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of 10-194332-7N by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for 10-194332-7N by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 10-194332-7N
Avnet Americas Conn MIL-C-22992 Circular SKT 35 POS Solder ST Jam Nut 35 Terminal 1 Port - Bulk (Alt: 10-194332-7N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 10-194332-7N by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10-194332-7N by Amphenol Corporation

10-194332-7N
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-22992, COMPATIBLE CONTACTS: 10-36983-3; 10-36983-5
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
PANEL
Option
WATERPROOF
Shell Finish
ANODIC
Shell Material
ALUMINUM ALLOY
Shell Size
32
Termination Type
SOLDER
Total Number of Contacts
35
Want to compare parts?
  1. 10-194332-7N
    Amphenol Corporation
    MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10-194332-7N by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10-194332-7N by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 10-194332-7N would you like to use for your alert(s)?
  • Please alert me when 10-194332-7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10-194332-7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10-194332-7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10-194332-7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10-194332-7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10-194332-7N by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: