Part Details for 10-20-D-0254-C-4-08-4-T by Global Connector Technology
Overview of 10-20-D-0254-C-4-08-4-T by Global Connector Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010254AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
77313-802-54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 54 Positions |
Price & Stock for 10-20-D-0254-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-1020D0254C4084T
|
Mouser Electronics | FFC / FPC Jumper Cables 1mm Pitch FlatFlexCable, 20Contact, Conductor OppSide, Len254mm/10in, Tin Plt RoHS: Compliant | 869 |
|
$0.4950 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.5280 | Buy Now |
Part Details for 10-20-D-0254-C-4-08-4-T
10-20-D-0254-C-4-08-4-T CAD Models
10-20-D-0254-C-4-08-4-T Part Data Attributes
|
10-20-D-0254-C-4-08-4-T
Global Connector Technology
Buy Now
|
Compare Parts:
10-20-D-0254-C-4-08-4-T
Global Connector Technology
|
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) |