Part Details for 10-214028-18N by Amphenol Corporation
Overview of 10-214028-18N by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-214028-18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-214028-18N
|
Avnet Americas | Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: 10-214028-18N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-214028-18N
|
Avnet Americas | Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: 10-214028-18N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 10-214028-18N
10-214028-18N CAD Models
10-214028-18N Part Data Attributes:
|
10-214028-18N
Amphenol Corporation
Buy Now
|
Compare Parts:
10-214028-18N
Amphenol Corporation
Military Circular Connector, Composite
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | Contacts are silver-plated with a 30/50 microinch gold overplate | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Quantities | 12 | |
Contact Sizes | 16 | |
Degrees of Rotation | 290 | |
Other Description | Receptacle, Wall Mount | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 28 | |
Unique Insert Number | 28-18 |