Part Details for 10-214122-7P by Defense Logistics Agency
Overview of 10-214122-7P by Defense Logistics Agency
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 10-214122-7P
10-214122-7P CAD Models
10-214122-7P Part Data Attributes
|
10-214122-7P
Defense Logistics Agency
Buy Now
|
Compare Parts:
10-214122-7P
Defense Logistics Agency
MIL Series Connector, 1 Contact(s), Composite, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |