Part Details for 10-214224-12P by Defense Logistics Agency
Overview of 10-214224-12P by Defense Logistics Agency
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10-214224-12P
10-214224-12P CAD Models
10-214224-12P Part Data Attributes
|
10-214224-12P
Defense Logistics Agency
Buy Now
|
Compare Parts:
10-214224-12P
Defense Logistics Agency
MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |