Part Details for 10-214814-6S by Defense Logistics Agency
Overview of 10-214814-6S by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10-214814-6S
10-214814-6S CAD Models
10-214814-6S Part Data Attributes
|
10-214814-6S
Defense Logistics Agency
Buy Now
|
Compare Parts:
10-214814-6S
Defense Logistics Agency
MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |