Part Details for 10-2213.1079 by EAO AG
Overview of 10-2213.1079 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107928-HMC447LC3 | Analog Devices | 107928-HMC447LC3 | |
LT1079IN#PBF | Analog Devices | uP, 2x & 4x, 1x S, Prec Op Amp | |
DC1079A-A | Analog Devices | LTC4310-1 (100kHz) I2C Isolato |
Price & Stock for 10-2213.1079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-2213.1079-ND
|
DigiKey | CONFIG SWITCH LAMP LED WHITE 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4700 | Buy Now |
DISTI #
000000000003470681
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED T-5.5 48 VAC-DC GRN | 0 |
|
Buy Now |