Part Details for 10-242067-323 by Amphenol Corporation
Overview of 10-242067-323 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 10-242067-323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-242067-323
|
Avnet Americas | Connector Accessories Encapsulation Adapter Shell Size 32 Olive Drab Cadmium Finish - Bulk (Alt: 10-242067-323) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 10-242067-323
10-242067-323 CAD Models
10-242067-323 Part Data Attributes:
|
10-242067-323
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-242067-323
Amphenol Corporation
Circular Connector Adapter, 32 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Termination | SILVER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 32 |
Alternate Parts for 10-242067-323
This table gives cross-reference parts and alternative options found for 10-242067-323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-242067-323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-242067-365 | Circular Connector Adapter, 36 Contact(s) | Amphenol Corporation | 10-242067-323 vs 10-242067-365 |
10-242067-322 | Circular Connector Adapter, 32 Contact(s) | Amphenol Corporation | 10-242067-323 vs 10-242067-322 |
10-242067-245 | Circular Connector Adapter, 24 Contact(s) | Amphenol Corporation | 10-242067-323 vs 10-242067-245 |
10-242067-201 | Circular Connector Adapter, 20 Contact(s) | Amphenol Corporation | 10-242067-323 vs 10-242067-201 |
10-242067-324 | Circular Connector Adapter, 32 Contact(s) | Amphenol Corporation | 10-242067-323 vs 10-242067-324 |
10-242067-403 | Circular Connector Adapter, 40 Contact(s) | Amphenol Corporation | 10-242067-323 vs 10-242067-403 |
10-242067-153 | Circular Connector Adapter, 14 Contact(s) | Amphenol Corporation | 10-242067-323 vs 10-242067-153 |
10-242067-482 | Circular Connector Adapter, 48 Contact(s) | Amphenol Corporation | 10-242067-323 vs 10-242067-482 |
10-242067-282 | Circular Connector Adapter, 28 Contact(s) | Amphenol Corporation | 10-242067-323 vs 10-242067-282 |
10-242067-134 | Circular Connector Adapter, 12 Contact(s) | Amphenol Corporation | 10-242067-323 vs 10-242067-134 |