Part Details for 10-244012-3K by Amphenol Corporation
Overview of 10-244012-3K by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 10-244012-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-244012-3K
|
Avnet Americas | 10-244012-03K - Bulk (Alt: 10-244012-3K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-244012-3K
|
Avnet Americas | 10-244012-03K - Bulk (Alt: 10-244012-3K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 10-244012-3K
10-244012-3K CAD Models
10-244012-3K Part Data Attributes:
|
10-244012-3K
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-244012-3K
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 10-229192-166; 10-229192-156 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GRAY ANODIZED | |
Shell Material | ALUMINUM | |
Shell Size | 12S | |
Total Number of Contacts | 2 |