Part Details for 10-244220-15S by Amphenol Corporation
Overview of 10-244220-15S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10-244220-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-244220-15S
|
Avnet Americas | Cylindrical Circular Connector Receptacle 7 Position Socket Contact Box Mount - Bulk (Alt: 10-244220-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.9375 / $293.8025 | Buy Now |
DISTI #
654-1024422015S
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY | 0 |
|
$289.9700 / $328.6600 | Order Now |
DISTI #
10-244220-15S
|
Avnet Americas | Cylindrical Circular Connector Receptacle 7 Position Socket Contact Box Mount - Bulk (Alt: 10-244220-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.9375 / $293.8025 | Buy Now |
DISTI #
10-244220-15S
|
Avnet Americas | Cylindrical Circular Connector Receptacle 7 Position Socket Contact Box Mount - Bulk (Alt: 10-244220-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.9375 / $293.8025 | Buy Now |
Part Details for 10-244220-15S
10-244220-15S CAD Models
10-244220-15S Part Data Attributes
|
10-244220-15S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-244220-15S
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | COMPATIBLE CONTACTS: 10-229193-126 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GRAY ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Total Number of Contacts | 7 |