Part Details for 10-244222-14G by Amphenol Corporation
Overview of 10-244222-14G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 10-244222-14G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-244222-14G
|
Avnet Americas | 10-244222-14G - Bulk (Alt: 10-244222-14G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-244222-14G
|
Avnet Americas | 10-244222-14G - Bulk (Alt: 10-244222-14G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-244222-14G
|
Avnet Americas | 10-244222-14G - Bulk (Alt: 10-244222-14G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 10-244222-14G
10-244222-14G CAD Models
10-244222-14G Part Data Attributes
|
10-244222-14G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-244222-14G
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 10-229192-166; 10-229192-156 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GRAY ANODIZED | |
Shell Material | ALUMINUM | |
Shell Size | 22 | |
Total Number of Contacts | 19 |