Part Details for 10-248370-27S by Amphenol Industrial Operations
Overview of 10-248370-27S by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-248370-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-10-248370-27S-ND
|
DigiKey | CONN PLUG W/SOCKETS Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$126.0180 / $135.7100 | Buy Now |
DISTI #
AMI10-248370-27S
|
Heilind Electronics | 10-248370-27S PLUG | Americas - 0 in Stock |
|
$52.4151 / $66.9749 | Buy Now |
DISTI #
AMI10-248370-27S
|
Interstate Connecting Components | 10-248370-27S PLUG | 0 |
|
$58.6833 / $74.9843 | Buy Now |