Part Details for 10-248483-3N by Amphenol Corporation
Overview of 10-248483-3N by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-248483-3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-248483-3N
|
Avnet Americas | 10-248483-03N - Bulk (Alt: 10-248483-3N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-248483-3N
|
Avnet Americas | 10-248483-03N - Bulk (Alt: 10-248483-3N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 10-248483-3N
10-248483-3N CAD Models
10-248483-3N Part Data Attributes:
|
10-248483-3N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-248483-3N
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 10-229193-166; 10-229193-156 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | GRAY ANODIZED | |
Shell Material | ALUMINUM | |
Shell Size | 12S | |
Total Number of Contacts | 2 |