Part Details for 10-40557G10 by Glenair Inc
Results Overview of 10-40557G10 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-40557G10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AM0744
|
Newark | Its 5015 Contacts |Glenair 10-40557G10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 402 |
|
$3.0300 / $8.4800 | Buy Now |
|
DISTI #
10-40557G10
|
Avnet Americas | - Bulk (Alt: 10-40557G10) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9568 / $9.1434 | Buy Now |
|
DISTI #
10-40557G10
|
TTI | Extraction, Removal & Insertion Tools COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.3300 | Buy Now |
|
DISTI #
GLE10-40557G10
|
Interstate Connecting Components | PIN CONTACT | 0 |
|
$2.9120 / $9.3304 | Buy Now |
|
DISTI #
10-40557G10
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
$10.1290 / $13.9560 | Buy Now RFQ |
|
|
Vyrian | Connector Accessories | 5552 |
|
RFQ |
Part Details for 10-40557G10
10-40557G10 CAD Models
10-40557G10 Part Data Attributes
|
|
10-40557G10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
10-40557G10
Glenair Inc
Connector Accessory, Contact, Copper Alloy,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Associated Mil-Specs | Mil-Dtl-5015, Mil-Dtl-26482 | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Male | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Copper Alloy | |
| Mating Contacts | 10-40556g10 | |
| Military Connector Accessory Name | Contact | |
| Terminal Type | Crimp |
10-40557G10 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw terminals, but it's always best to consult the Glenair application notes or contact their technical support for specific guidance.
-
Yes, the 10-40557G10 is designed to withstand vibration and shock per MIL-DTL-5015 specifications. However, it's essential to ensure proper mounting and securement to prevent damage or disconnection.
-
The 10-40557G10 is rated for operation in temperatures ranging from -55°C to 125°C. While it's designed to be resistant to corrosion, it's still important to consult Glenair's environmental specifications and application notes for specific guidance on chemical exposure.
-
While it's technically possible to use a different cable type or size, it's not recommended. The 10-40557G10 is designed to work with specific cable types and sizes to ensure reliable performance and prevent damage. Consult Glenair's application notes or technical support for guidance on cable selection.
-
The maximum current rating for the 10-40557G10 is 5A per contact, but this may vary depending on the specific application and environmental conditions. It's essential to consult Glenair's specifications and application notes for guidance on current rating and derating factors.