There are no models available for this part yet.
Overview of 10-502512-122 by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10115025-121LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch |
Price & Stock for 10-502512-122 by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAO10-502512-122
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
AAO10-502512-122
|
Interstate Connecting Components | 0 |
|
Buy Now |