There are no models available for this part yet.
Overview of 10-503132-030 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86503-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 10-503132-030 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MB2-60P(702)
|
TTI | BRUSH CONNECTOR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
MB2-030P(703)
|
TTI | Rectangular MIL Spec Connectors BRUSH CONNECTOR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |