Part Details for 10-503150-084 by Amphenol Aerospace
Overview of 10-503150-084 by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86503-150HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 50 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 10-503150-084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-503150-084
|
Heilind Electronics | CONN, DB SPECIAL | Americas - 0 in Stock |
|
$1,268.4828 / $1,608.2550 | Buy Now |
DISTI #
AAO10-503150-084
|
Interstate Connecting Components | CONN, DB SPECIAL | 0 |
|
$1,268.4828 / $1,608.2550 | Buy Now |