Part Details for 10-504639-008 by Amphenol Aerospace
Overview of 10-504639-008 by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-504639-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5001
|
Newark | Fiber Optic Conn, 4Mt, Vita 66.1, Fibre Optic Connector Type:Mt, Fibre Type:-, Fibre Diameter:-, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Yes |Amphenol Aerospace 10-504639-008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$536.3500 | Buy Now |
DISTI #
1178-10-504639-008-ND
|
DigiKey | VITA 66.1 FIBER BACKPLANE 4MT DO Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$609.5590 / $657.8000 | Buy Now |
DISTI #
V36:1790_24346455
|
Arrow Electronics | Conn MT PL ST Panel Mount VITA 66.1 Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 | Americas - 84 |
|
$113.7600 / $233.5755 | Buy Now |
DISTI #
AAO10-504639-008
|
Heilind Electronics | VITA 66.X FIBER OPTICS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO10-504639-008
|
Interstate Connecting Components | VITA 66.X FIBER OPTICS | 0 |
|
Buy Now |