Part Details for 10-526396-10H by Amphenol Corporation
Overview of 10-526396-10H by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6508700RSKR | Texas Instruments | PMIC for AMD™ family 17h models 10h-1Fh processors 64-VQFN -40 to 85 | |
TPS6508700RSKT | Texas Instruments | PMIC for AMD™ family 17h models 10h-1Fh processors 64-VQFN -40 to 85 |
Price & Stock for 10-526396-10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |