There are no models available for this part yet.
Overview of 10-564827-21P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for 10-564827-21P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A10-564827-21P-ND
|
DigiKey | CONN PLUG W/PINS Min Qty: 1 Lead time: 16 Weeks Container: - MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$54.8341 / $90.5400 | Buy Now | |
DISTI #
AMI10-564827-21P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
AMM10-564827-21P
|
Heilind Electronics | CONN PLUG W/PINS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMM10-564827-21P
|
Interstate Connecting Components | CONN PLUG W/PINS | 0 |
|
Buy Now | ||
DISTI #
AMI10-564827-21P
|
Interstate Connecting Components | 0 |
|
Buy Now |